Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D105X0035A2G | |
|---|---|
DigiKey Part Number | 150D105X0035A2G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D105X0035A2G |
Description | CAP TANT 1UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D105X0035A2G Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D105X0035A2B | Vishay Sprague | 0 | 150D105X0035A2B-ND | RM24.39000 | Parametric Equivalent |
| 150D105X0035A2BE3 | Vishay Sprague | 0 | 150D105X0035A2BE3-ND | RM21.30000 | Parametric Equivalent |
| 150D105X0035A2GE3 | Vishay Sprague | 0 | 150D105X0035A2GE3-ND | RM21.23660 | Parametric Equivalent |
| 150D105X0035A2T | Vishay Sprague | 0 | 150D105X0035A2T-ND | RM13.47007 | Parametric Equivalent |
| 150D105X0035A2T060 | Vishay Sprague | 0 | 150D105X0035A2T060-ND | RM8.77399 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.86332 | RM6,431.66 |
| Unit Price without VAT: | RM12.86332 |
|---|---|
| Unit Price with VAT: | RM14.14965 |


