150D105X0035A2T060 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.86331
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM21.23660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM24.39000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM21.30000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.86332
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM21.23660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.47007
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM21.23660
Datasheet
1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D105X0035A2T060

DigiKey Part Number
150D105X0035A2T060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D105X0035A2T060
Description
CAP TANT 1UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D105X0035A2T060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D105X0006A2TVishay Sprague0150D105X0006A2T-NDRM12.86331Similar
150D105X0006A2TE3Vishay Sprague0150D105X0006A2TE3-NDRM21.23660Similar
150D105X0035A2BVishay Sprague0150D105X0035A2B-NDRM24.39000Parametric Equivalent
150D105X0035A2BE3Vishay Sprague0150D105X0035A2BE3-NDRM21.30000Parametric Equivalent
150D105X0035A2GVishay Sprague0150D105X0035A2G-NDRM12.86332Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.77399RM8,773.99
Manufacturers Standard Package
Unit Price without VAT:RM8.77399
Unit Price with VAT:RM9.65139