Similar
Similar

150D105X9035A2GE3 | |
|---|---|
DigiKey Part Number | 150D105X9035A2GE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D105X9035A2GE3 |
Description | CAP TANT 1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D105X9035A2GE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D105X0035A2G | Vishay Sprague | 0 | 150D105X0035A2G-ND | RM12.86332 | Similar |
| 150D105X0035A2GE3 | Vishay Sprague | 0 | 150D105X0035A2GE3-ND | RM21.23660 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM21.23660 | RM10,618.30 |
| Unit Price without VAT: | RM21.23660 |
|---|---|
| Unit Price with VAT: | RM23.36026 |


