150D106X0020B2B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.09253
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.83640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM4.20413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.14160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM4.00400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.14160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM4.00400
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X0020B2B

DigiKey Part Number
150D106X0020B2B-ND
Manufacturer
Manufacturer Product Number
150D106X0020B2B
Description
CAP TANT 10UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D106X0020B2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D106X0006B2BVishay Sprague0150D106X0006B2B-NDRM3.09253Similar
150D106X0006B2BE3Vishay Sprague0150D106X0006B2BE3-NDRM3.83640Similar
150D106X0020B2BE3Vishay Sprague0150D106X0020B2BE3-NDRM4.20413Parametric Equivalent
150D106X0020B2GVishay Sprague0150D106X0020B2G-NDRM3.14160Parametric Equivalent
150D106X0020B2GE3Vishay Sprague0150D106X0020B2GE3-NDRM4.00400Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM26.83000RM26.83
10RM19.79900RM197.99
75RM16.46547RM1,234.91
150RM15.69120RM2,353.68
525RM14.62206RM7,676.58
1,050RM14.17315RM14,881.81
2,550RM13.71219RM34,966.08
Manufacturers Standard Package
Unit Price without VAT:RM26.83000
Unit Price with VAT:RM29.51300