150D106X0020B2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.83000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM16.56427
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.77576
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.37790
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.77576
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X0020B2G

DigiKey Part Number
150D106X0020B2G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
150D106X0020B2G
Description
CAP TANT 10UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D106X0020B2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D106X0020B2BVishay Sprague0150D106X0020B2B-NDRM26.83000Parametric Equivalent
150D106X0020B2BE3Vishay Sprague0150D106X0020B2BE3-NDRM16.56427Parametric Equivalent
150D106X0020B2GE3Vishay Sprague0150D106X0020B2GE3-NDRM15.77576Parametric Equivalent
150D106X0020B2TVishay Sprague0150D106X0020B2T-NDRM12.37790Parametric Equivalent
150D106X0020B2TE3Vishay Sprague0150D106X0020B2TE3-NDRM15.77576Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM12.37790RM6,188.95
Manufacturers Standard Package
Unit Price without VAT:RM12.37790
Unit Price with VAT:RM13.61569