Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D125X9050B2BE3 | |
|---|---|
DigiKey Part Number | 150D125X9050B2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D125X9050B2BE3 |
Description | CAP TANT 1.2UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D125X9050B2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D125X0015A2B | Vishay Sprague | 0 | 150D125X0015A2B-ND | RM12.27030 | Similar |
| 150D125X0015A2BE3 | Vishay Sprague | 0 | 150D125X0015A2BE3-ND | RM15.12450 | Similar |
| 150D125X9006A2B | Vishay Sprague | 0 | 150D125X9006A2B-ND | RM12.27030 | Similar |
| 150D125X9010A2B | Vishay Sprague | 0 | 150D125X9010A2B-ND | RM12.27030 | Similar |
| 150D125X9010A2BE3 | Vishay Sprague | 0 | 150D125X9010A2BE3-ND | RM14.88810 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM15.92813 | RM1,194.61 |
| Unit Price without VAT: | RM15.92813 |
|---|---|
| Unit Price with VAT: | RM17.52094 |


