150D125X9050B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM10.68638
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM13.28631
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM10.68638
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM13.28631
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.03667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.92813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM11.12136
Datasheet
1.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D125X9050B2TE3

DigiKey Part Number
150D125X9050B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D125X9050B2TE3
Description
CAP TANT 1.2UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D125X9050B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
50 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D125X0015A2TVishay Sprague0150D125X0015A2T-NDRM10.68638Similar
150D125X0015A2TE3Vishay Sprague0150D125X0015A2TE3-NDRM13.28631Similar
150D125X9015A2TVishay Sprague0150D125X9015A2T-NDRM10.68638Similar
150D125X9015A2TE3Vishay Sprague0150D125X9015A2TE3-NDRM13.28631Similar
150D125X9050B2BVishay Sprague0150D125X9050B2B-NDRM13.03667Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM13.71754RM13,717.54
Manufacturers Standard Package
Unit Price without VAT:RM13.71754
Unit Price with VAT:RM15.08929