150D157X0006R2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM37.17620
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM40.45440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM35.42092
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM33.10088
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM36.12996
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D157X0006R2G

DigiKey Part Number
150D157X0006R2G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
150D157X0006R2G
Description
CAP TANT 150UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D157X0006R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM32.32644RM8,081.61
Manufacturers Standard Package
Unit Price without VAT:RM32.32644
Unit Price with VAT:RM35.55908