150D185X0050B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.80230
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.68400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.65680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM11.71047
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.44089
Datasheet
1.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D185X0050B2BE3

DigiKey Part Number
150D185X0050B2BE3-ND
Manufacturer
Manufacturer Product Number
150D185X0050B2BE3
Description
CAP TANT 1.8UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D185X0050B2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D185X0015A2BVishay Sprague0150D185X0015A2B-NDRM9.80230Similar
150D185X0015A2BE3Vishay Sprague0150D185X0015A2BE3-NDRM14.68400Similar
150D185X0050B2BVishay Sprague0150D185X0050B2B-NDRM12.65680Parametric Equivalent
150D185X0050B2TVishay Sprague0150D185X0050B2T-NDRM11.71047Parametric Equivalent
150D185X0050B2TE3Vishay Sprague0150D185X0050B2TE3-NDRM14.44089Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
75RM15.46427RM1,159.82
Manufacturers Standard Package
Unit Price without VAT:RM15.46427
Unit Price with VAT:RM17.01070