Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D185X0050B2T | |
|---|---|
DigiKey Part Number | 150D185X0050B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D185X0050B2T |
Description | CAP TANT 1.8UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D185X0050B2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D185X0015A2T | Vishay Sprague | 0 | 150D185X0015A2T-ND | RM9.04072 | Similar |
| 150D185X0015A2TE3 | Vishay Sprague | 0 | 150D185X0015A2TE3-ND | RM14.13751 | Similar |
| 150D185X0050B2B | Vishay Sprague | 0 | 150D185X0050B2B-ND | RM12.65680 | Parametric Equivalent |
| 150D185X0050B2BE3 | Vishay Sprague | 0 | 150D185X0050B2BE3-ND | RM15.46427 | Parametric Equivalent |
| 150D185X0050B2TE3 | Vishay Sprague | 0 | 150D185X0050B2TE3-ND | RM14.44089 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.71047 | RM11,710.47 |
| Unit Price without VAT: | RM11.71047 |
|---|---|
| Unit Price with VAT: | RM12.88152 |


