Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D226X0015B2GE3 | |
|---|---|
DigiKey Part Number | 150D226X0015B2GE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D226X0015B2GE3 |
Description | CAP TANT 22UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D226X0015B2GE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D226X0015B2B | Vishay Sprague | 0 | 150D226X0015B2B-ND | RM26.48000 | Parametric Equivalent |
| 150D226X0015B2BE3 | Vishay Sprague | 0 | 150D226X0015B2BE3-ND | RM16.56427 | Parametric Equivalent |
| 150D226X0015B2G | Vishay Sprague | 0 | 150D226X0015B2G-ND | RM12.37790 | Parametric Equivalent |
| 150D226X0015B2T | Vishay Sprague | 0 | 150D226X0015B2T-ND | RM12.37790 | Parametric Equivalent |
| 150D226X0015B2TE3 | Vishay Sprague | 0 | 150D226X0015B2TE3-ND | RM15.77576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM15.77576 | RM7,887.88 |
| Unit Price without VAT: | RM15.77576 |
|---|---|
| Unit Price with VAT: | RM17.35334 |


