150D226X0015B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.48000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM16.56427
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.37790
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.77576
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.37790
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D226X0015B2TE3

DigiKey Part Number
150D226X0015B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D226X0015B2TE3
Description
CAP TANT 22UF 20% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D226X0015B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D226X0015B2BVishay Sprague0150D226X0015B2B-NDRM26.48000Parametric Equivalent
150D226X0015B2BE3Vishay Sprague0150D226X0015B2BE3-NDRM16.56427Parametric Equivalent
150D226X0015B2GVishay Sprague0150D226X0015B2G-NDRM12.37790Parametric Equivalent
150D226X0015B2GE3Vishay Sprague0150D226X0015B2GE3-NDRM15.77576Parametric Equivalent
150D226X0015B2TVishay Sprague0150D226X0015B2T-NDRM12.37790Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM15.77576RM15,775.76
Manufacturers Standard Package
Unit Price without VAT:RM15.77576
Unit Price with VAT:RM17.35334