Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150D476X5035S2BE3 | |
|---|---|
DigiKey Part Number | 150D476X5035S2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D476X5035S2BE3 |
Description | CAP TANT 47UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D476X5035S2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±5% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D476X0006B2B | Vishay Sprague | 0 | 150D476X0006B2B-ND | RM14.41613 | Similar |
| 150D476X0006B2BE3 | Vishay Sprague | 0 | 150D476X0006B2BE3-ND | RM17.02547 | Similar |
| 150D476X0010R2B | Vishay Sprague | 0 | 150D476X0010R2B-ND | RM28.47980 | Similar |
| 150D476X0010R2BE3 | Vishay Sprague | 0 | 150D476X0010R2BE3-ND | RM30.86200 | Similar |
| 150D476X0035S2B | Vishay Sprague | 16 | 150D476X0035S2B-ND | RM78.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM82.33640 | RM2,058.41 |
| Unit Price without VAT: | RM82.33640 |
|---|---|
| Unit Price with VAT: | RM90.57004 |



