150D685X0050R2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.20380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM18.66140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.62650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.69240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.40330
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM37.55844
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X0050R2BE3

DigiKey Part Number
150D685X0050R2BE3-ND
Manufacturer
Manufacturer Product Number
150D685X0050R2BE3
Description
CAP TANT 6.8UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X0050R2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D685X0006A2BVishay Sprague0150D685X0006A2B-NDRM12.20380Similar
150D685X0006A2BE3Vishay Sprague0150D685X0006A2BE3-NDRM18.66140Similar
150D685X0010B2BVishay Sprague0150D685X0010B2B-NDRM12.18453Similar
150D685X0010B2BE3Vishay Sprague0150D685X0010B2BE3-NDRM15.11547Similar
150D685X0015B2BVishay Sprague0150D685X0015B2B-NDRM12.18453Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM37.60340RM1,880.17
Manufacturers Standard Package
Unit Price without VAT:RM37.60340
Unit Price with VAT:RM41.36374