150D825X9075R2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM34.69240
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM37.60340
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM53.51620
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM58.97700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet
8.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D825X9075R2BE3

DigiKey Part Number
150D825X9075R2BE3-ND
Manufacturer
Manufacturer Product Number
150D825X9075R2BE3
Description
CAP TANT 8.2UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
8.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D825X9075R2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D825X0006B2BVishay Sprague0150D825X0006B2B-NDRM12.18453Similar
150D825X0006B2BE3Vishay Sprague0150D825X0006B2BE3-NDRM15.11547Similar
150D825X0010B2BVishay Sprague0150D825X0010B2B-NDRM12.18453Similar
150D825X0010B2BE3Vishay Sprague0150D825X0010B2BE3-NDRM15.11547Similar
150D825X0015B2BVishay Sprague0150D825X0015B2B-NDRM12.18453Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM58.97700RM2,948.85
Manufacturers Standard Package
Unit Price without VAT:RM58.97700
Unit Price with VAT:RM64.87470