Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D826X0020S2T | |
|---|---|
DigiKey Part Number | 150D826X0020S2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D826X0020S2T |
Description | CAP TANT 82UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D826X0020S2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D826X0006R2T | Vishay Sprague | 0 | 150D826X0006R2T-ND | RM27.72894 | Similar |
| 150D826X0006R2TE3 | Vishay Sprague | 0 | 150D826X0006R2TE3-ND | RM30.27732 | Similar |
| 150D826X0020S2B | Vishay Sprague | 0 | 150D826X0020S2B-ND | RM56.42400 | Parametric Equivalent |
| 150D826X0020S2BE3 | Vishay Sprague | 0 | 150D826X0020S2BE3-ND | RM61.53640 | Parametric Equivalent |
| 150D826X0020S2TE3 | Vishay Sprague | 0 | 150D826X0020S2TE3-ND | RM61.16140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM55.63990 | RM27,819.95 |
| Unit Price without VAT: | RM55.63990 |
|---|---|
| Unit Price with VAT: | RM61.20389 |



