550D826X0020S2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.72894
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.27732
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM56.42400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM61.53640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM55.63990
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM61.16140
Datasheet
82 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550D826X0020S2T

DigiKey Part Number
550D826X0020S2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
550D826X0020S2T
Description
CAP TANT 82UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
82 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
550D826X0020S2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D826X0006R2TVishay Sprague0150D826X0006R2T-NDRM27.72894Similar
150D826X0006R2TE3Vishay Sprague0150D826X0006R2TE3-NDRM30.27732Similar
150D826X0020S2BVishay Sprague0150D826X0020S2B-NDRM56.42400Parametric Equivalent
150D826X0020S2BE3Vishay Sprague0150D826X0020S2BE3-NDRM61.53640Parametric Equivalent
150D826X0020S2TVishay Sprague0150D826X0020S2T-NDRM55.63990Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM68.07848RM34,039.24
Manufacturers Standard Package
Unit Price without VAT:RM68.07848
Unit Price with VAT:RM74.88633