173D334X9050VWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 196
Unit Price: RM19.46000
Datasheet
0.33 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D334X9050VWE3

DigiKey Part Number
173D334X9050VWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D334X9050VWE3
Description
CAP TANT 0.33UF 10% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D334X9050VWE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
V
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T322B334K050ATKEMET196399-4613-NDRM19.46000Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM7.46315RM29,852.60
Manufacturers Standard Package
Unit Price without VAT:RM7.46315
Unit Price with VAT:RM8.20947