Direct
Upgrade
Upgrade
Similar

199D106X0025C2B1E3 | |
|---|---|
DigiKey Part Number | 199D106X0025C2B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D106X0025C2B1E3 |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X0025C2B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X0025C1V1E3 | Vishay Sprague | 0 | 199D106X0025C1V1E3-ND | RM13.63000 | Direct |
| 199D106X9025C1V1E3 | Vishay Sprague | 0 | 718-1180-ND | RM13.63000 | Upgrade |
| 199D106X9025C2B1E3 | Vishay Sprague | 1,354 | 718-199D106X9025C2B1E3CT-ND | RM13.63000 | Upgrade |
| 199D106X06R3B2B1E3 | Vishay Sprague | 0 | 199D106X06R3B2B1E3-ND | RM4.60531 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.43166 | RM6,431.66 |
| Unit Price without VAT: | RM6.43166 |
|---|---|
| Unit Price with VAT: | RM7.07483 |




