Upgrade
Upgrade
Similar
Similar

199D156X0035E6V1E3 | |
|---|---|
DigiKey Part Number | 199D156X0035E6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D156X0035E6V1E3 |
Description | CAP TANT 15UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X0035E6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D156X5035E6V1E3 | Vishay Sprague | 0 | 199D156X5035E6V1E3-ND | RM29.85260 | Upgrade |
| 199D156X9035E6V1E3 | Vishay Sprague | 76 | 199D156X9035E6V1E3-ND | RM35.30000 | Upgrade |
| 199D156X06R3B6V1 | Vishay Sprague | 0 | 199D156X06R3B6V1-ND | RM5.16353 | Similar |
| 199D156X06R3B6V1E3 | Vishay Sprague | 0 | 199D156X06R3B6V1E3-ND | RM5.16353 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM21.35600 | RM2,135.60 |
| Unit Price without VAT: | RM21.35600 |
|---|---|
| Unit Price with VAT: | RM23.49160 |



