Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

199D226X0016D1V1E3 | |
|---|---|
DigiKey Part Number | 199D226X0016D1V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D226X0016D1V1E3 |
Description | CAP TANT 22UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X0016D1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.93000 | RM9.93 |
| 10 | RM6.82000 | RM68.20 |
| 50 | RM5.57740 | RM278.87 |
| 100 | RM5.19370 | RM519.37 |
| 500 | RM4.54480 | RM2,272.40 |
| 1,000 | RM4.34385 | RM4,343.85 |
| 2,500 | RM4.13158 | RM10,328.95 |
| 5,000 | RM4.00358 | RM20,017.90 |
| Unit Price without VAT: | RM9.93000 |
|---|---|
| Unit Price with VAT: | RM10.92300 |




