199D336X9025E6A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM22.38944
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 2
Unit Price: RM36.76000
Datasheet
33 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D336X9025E6A1

DigiKey Part Number
199D336X9025E6A1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
199D336X9025E6A1
Description
CAP TANT 33UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D336X9025E6A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.339" Dia (8.60mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D336X9025E6B1Vishay Sprague0199D336X9025E6B1-NDRM22.38944Parametric Equivalent
199D336X9025E6V1Vishay Sprague2199D336X9025E6V1-NDRM36.76000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM22.38944RM11,194.72
Manufacturers Standard Package
Unit Price without VAT:RM22.38944
Unit Price with VAT:RM24.62838