Similar
Parametric Equivalent
Parametric Equivalent

199D336X9025E6B1 | |
|---|---|
DigiKey Part Number | 199D336X9025E6B1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D336X9025E6B1 |
Description | CAP TANT 33UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D336X9025E6B1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D336X96R3C6B1 | Vishay Sprague | 0 | 199D336X96R3C6B1-ND | RM5.86130 | Similar |
| 199D336X9025E6A1 | Vishay Sprague | 0 | 199D336X9025E6A1-ND | RM22.38944 | Parametric Equivalent |
| 199D336X9025E6V1 | Vishay Sprague | 2 | 199D336X9025E6V1-ND | RM36.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM22.38944 | RM11,194.72 |
| Unit Price without VAT: | RM22.38944 |
|---|---|
| Unit Price with VAT: | RM24.62838 |



