199D686X9010D2B1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM11.95317
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM17.96010
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM17.96010
Datasheet
68 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D686X9010D2B1

DigiKey Part Number
199D686X9010D2B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D686X9010D2B1
Description
CAP TANT 68UF 10% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D686X9010D2B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D686X9010DXB1Vishay Sprague0199D686X9010DXB1-NDRM11.95317Direct
199D686X0010D2B1Vishay Sprague0199D686X0010D2B1-NDRM17.96010Similar
199D686X0010DXB1Vishay Sprague0199D686X0010DXB1-NDRM17.96010Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM17.96010RM17,960.10
Manufacturers Standard Package
Unit Price without VAT:RM17.96010
Unit Price with VAT:RM19.75611