293D227X96R3C2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.57210
Datasheet

Direct


KYOCERA AVX
In Stock: 7,518
Unit Price: RM0.82000
Datasheet

Similar


KEMET
In Stock: 2,076
Unit Price: RM2.06000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM2.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.87532
Datasheet

Similar


KYOCERA AVX
In Stock: 4,196
Unit Price: RM1.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,773
Unit Price: RM1.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 25,227
Unit Price: RM1.33000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.59554
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D227X96R3C2TE3

DigiKey Part Number
718-1743-2-ND - Tape & Reel (TR)
718-1743-1-ND - Cut Tape (CT)
718-1743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D227X96R3C2TE3
Description
CAP TANT 220UF 10% 6.3V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D227X96R3C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM2.88000RM28.80
50RM2.25520RM112.76
100RM2.06260RM206.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.73698RM868.49
1,000RM1.63632RM1,636.32
1,500RM1.58587RM2,378.80
2,500RM1.53000RM3,825.00
3,500RM1.49733RM5,240.65
5,000RM1.46591RM7,329.55
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500