293D476X06R3C2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 1,453
Unit Price: RM2.91000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.35506
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.84156
Datasheet

Direct


KEMET
In Stock: 420
Unit Price: RM3.75000
Datasheet

Direct


KYOCERA AVX
In Stock: 924
Unit Price: RM2.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,325
Unit Price: RM4.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.75213
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.04923
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.68918
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.39073
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X06R3C2TE3

DigiKey Part Number
718-293D476X06R3C2TE3TR-ND - Tape & Reel (TR)
718-293D476X06R3C2TE3CT-ND - Cut Tape (CT)
718-293D476X06R3C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X06R3C2TE3
Description
CAP TANT 47UF 20% 6.3V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D476X06R3C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.91000RM2.91
10RM1.80800RM18.08
50RM1.37700RM68.85
100RM1.24510RM124.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.04300RM521.50
1,000RM0.97281RM972.81
1,500RM0.93765RM1,406.47
2,500RM0.89870RM2,246.75
3,500RM0.87595RM3,065.82
5,000RM0.85405RM4,270.25
6,000RM0.84368RM5,062.08
12,000RM0.80875RM9,705.00
12,500RM0.80689RM10,086.12
Manufacturers Standard Package
Unit Price without VAT:RM2.91000
Unit Price with VAT:RM3.20100