Similar
Similar



298D336X06R3M2T | |
|---|---|
DigiKey Part Number | 718-1611-2-ND - Tape & Reel (TR) 718-1611-1-ND - Cut Tape (CT) 718-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D336X06R3M2T |
Description | CAP TANT 33UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D336X06R3M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.97000 | RM6.97 |
| 10 | RM4.64500 | RM46.45 |
| 50 | RM3.72800 | RM186.40 |
| 100 | RM3.44470 | RM344.47 |
| 500 | RM2.96572 | RM1,482.86 |
| 1,000 | RM2.81742 | RM2,817.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.59489 | RM10,379.56 |
| 8,000 | RM2.51211 | RM20,096.88 |
| 12,000 | RM2.47064 | RM29,647.68 |
| Unit Price without VAT: | RM6.97000 |
|---|---|
| Unit Price with VAT: | RM7.66700 |



