298D336X06R3M2T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 4,143
Unit Price: RM8.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM8.71000
Datasheet
33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm
298D

298D336X06R3M2T

DigiKey Part Number
718-1611-2-ND - Tape & Reel (TR)
718-1611-1-ND - Cut Tape (CT)
718-1611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D336X06R3M2T
Description
CAP TANT 33UF 20% 6.3V 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D336X06R3M2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.89mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.97000RM6.97
10RM4.64500RM46.45
50RM3.72800RM186.40
100RM3.44470RM344.47
500RM2.96572RM1,482.86
1,000RM2.81742RM2,817.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.59489RM10,379.56
8,000RM2.51211RM20,096.88
12,000RM2.47064RM29,647.68
Manufacturers Standard Package
Unit Price without VAT:RM6.97000
Unit Price with VAT:RM7.66700