593D106X9010A2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 2,623
Unit Price: RM3.66000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.17000
Datasheet

Similar


Vishay Sprague
In Stock: 35,942
Unit Price: RM4.29000
Datasheet

Similar


Vishay Sprague
In Stock: 3,065
Unit Price: RM4.18000
Datasheet

Similar


Vishay Sprague
In Stock: 45,318
Unit Price: RM3.74000
Datasheet

Direct


KEMET
In Stock: 4,497
Unit Price: RM6.38000
Datasheet

Direct


KEMET
In Stock: 3,490
Unit Price: RM6.38000
Datasheet

Direct


KYOCERA AVX
In Stock: 42,147
Unit Price: RM2.01000
Datasheet

Direct


KYOCERA AVX
In Stock: 45,180
Unit Price: RM4.06000
Datasheet

Similar


KEMET
In Stock: 794,511
Unit Price: RM1.69000
Datasheet

Similar


KEMET
In Stock: 6,706
Unit Price: RM1.65000
Datasheet

Similar


KEMET
In Stock: 84,754
Unit Price: RM3.66000
Datasheet

Similar


KYOCERA AVX
In Stock: 38,988
Unit Price: RM1.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.41687
Datasheet
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
593D 3216-18

593D106X9010A2TE3

DigiKey Part Number
718-1969-2-ND - Tape & Reel (TR)
718-1969-1-ND - Cut Tape (CT)
718-1969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X9010A2TE3
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D106X9010A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.16600RM11.66
50RM0.87080RM43.54
100RM0.77970RM77.97
500RM0.62702RM313.51
1,000RM0.57977RM579.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.54093RM1,081.86
4,000RM0.50895RM2,035.80
6,000RM0.49295RM2,957.70
10,000RM0.47521RM4,752.10
14,000RM0.46484RM6,507.76
20,000RM0.45487RM9,097.40
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300