150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D157X9016E2TE3

DigiKey Part Number
718-2140-2-ND - Tape & Reel (TR)
718-2140-1-ND - Cut Tape (CT)
718-2140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D157X9016E2TE3
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D157X9016E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X157K016ATE075KEMET400399-T495X157K016ATE075CT-NDRM12.84000Direct
TPSE157K016R0100KYOCERA AVX488478-9228-1-NDRM9.36000Direct
T495D157K016ATE125KEMET2,115399-5130-1-NDRM15.64000Similar
In-Stock: 469
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.69000RM8.69
10RM5.88200RM58.82
50RM4.77640RM238.82
100RM4.43430RM443.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.92165RM1,568.66
800RM3.73118RM2,984.94
1,200RM3.63571RM4,362.85
2,000RM3.52994RM7,059.88
2,800RM3.46810RM9,710.68
4,000RM3.40860RM13,634.40
Manufacturers Standard Package
Unit Price without VAT:RM8.69000
Unit Price with VAT:RM9.55900