593D477X96R3E2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM8.13058
Datasheet

Direct


Vishay Sprague
In Stock: 84
Unit Price: RM8.75000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM12.57000
Datasheet

Similar


Vishay Sprague
In Stock: 7,277
Unit Price: RM6.82000
Datasheet

Similar


Vishay Sprague
In Stock: 732
Unit Price: RM8.04000
Datasheet

Similar


Vishay Sprague
In Stock: 332
Unit Price: RM21.05000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.16438
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.70816
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.85870
Datasheet

Similar


Vishay Sprague
In Stock: 885
Unit Price: RM48.46000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.64748
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.43398
Datasheet

Similar


Vishay Sprague
In Stock: 874
Unit Price: RM14.70000
Datasheet

Direct


KEMET
In Stock: 339
Unit Price: RM12.02000
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D477X96R3E2TE3

DigiKey Part Number
718-593D477X96R3E2TE3TR-ND - Tape & Reel (TR)
718-593D477X96R3E2TE3CT-ND - Cut Tape (CT)
718-593D477X96R3E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D477X96R3E2TE3
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D477X96R3E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
592D477X96R3D2T20HVishay Sprague0592D477X96R3D2T20H-NDRM8.13058Direct
TR3D477K6R3C0100Vishay Sprague84718-1780-1-NDRM8.75000Direct
TR3E477K6R3C0100Vishay Sprague0718-1383-1-NDRM12.57000Direct
293D477X96R3D2TE3Vishay Sprague7,277718-1749-1-NDRM6.82000Similar
293D477X96R3E2TE3Vishay Sprague732718-1826-1-NDRM8.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.90000RM7.90
10RM5.32900RM53.29
50RM4.30400RM215.20
100RM3.98790RM398.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.51413RM1,405.65
800RM3.33795RM2,670.36
1,200RM3.24970RM3,899.64
2,000RM3.15194RM6,303.88
2,800RM3.09478RM8,665.38
4,000RM3.03977RM12,159.08
Manufacturers Standard Package
Unit Price without VAT:RM7.90000
Unit Price with VAT:RM8.69000