Upgrade
Upgrade
Upgrade
Upgrade
Similar

594D277X9004D2T | |
|---|---|
DigiKey Part Number | 594D277X9004D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D277X9004D2T |
Description | CAP TANT 270UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D277X9004D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.31104 | RM4,155.52 |
| Unit Price without VAT: | RM8.31104 |
|---|---|
| Unit Price with VAT: | RM9.14214 |



