595D277X9004D2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM7.94728
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.72112
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM17.62504
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM14.70140
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM11.28652
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.31104
Datasheet
270 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D277X9004D2T

DigiKey Part Number
595D277X9004D2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D277X9004D2T
Description
CAP TANT 270UF 10% 4V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D277X9004D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.59370RM4,296.85
Manufacturers Standard Package
Unit Price without VAT:RM8.59370
Unit Price with VAT:RM9.45307