594D336X0025D8T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 336
Unit Price: RM21.28000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM16.68590
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM14.44088
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM19.90172
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM16.26116
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM19.90172
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM16.26116
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM16.68590
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM14.44088
Datasheet
33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D336X0025D8T

DigiKey Part Number
594D336X0025D8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D336X0025D8T
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D336X0025D8T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
594D336X9025D8TVishay Sprague336718-594D336X9025D8TCT-NDRM21.28000Upgrade
T95D336K025EZALVishay Sprague0T95D336K025EZAL-NDRM16.68590Upgrade
T95D336K025EZSLVishay Sprague0T95D336K025EZSL-NDRM14.44088Upgrade
T95D336K025LSALVishay Sprague0718-1639-2-NDRM19.90172Upgrade
T95D336K025LSSLVishay Sprague0T95D336K025LSSL-NDRM16.26116Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM11.34642RM5,673.21
Manufacturers Standard Package
Unit Price without VAT:RM11.34642
Unit Price with VAT:RM12.48106