594D337X9016R2T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM37.52863
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM41.95200
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM32.08192
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM28.84212
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM25.26907
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM22.00010
Datasheet

Similar


Vishay Sprague
In Stock: 2,952
Unit Price: RM30.50000
Datasheet
330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D337X9016R2T

DigiKey Part Number
718-594D337X9016R2TTR-ND - Tape & Reel (TR)
718-594D337X9016R2TCT-ND - Cut Tape (CT)
718-594D337X9016R2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D337X9016R2T
Description
CAP TANT 330UF 10% 16V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D337X9016R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM36.45000RM36.45
10RM27.48500RM274.85
50RM23.90940RM1,195.47
100RM22.80200RM2,280.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM20.76302RM12,457.81
1,200RM20.21092RM24,253.10
1,800RM19.93423RM35,881.61
Manufacturers Standard Package
Unit Price without VAT:RM36.45000
Unit Price with VAT:RM40.09500