594D477X0004R2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM11.86185
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.32177
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.32177
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM11.86185
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.32177
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.32177
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM22.20295
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM41.36440
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM21.35133
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM22.20295
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.61114
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.63332
Datasheet
470 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D477X0004R2T

DigiKey Part Number
594D477X0004R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D477X0004R2T
Description
CAP TANT 470UF 20% 4V 2824
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D477X0004R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.148" (3.75mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
591D477X0004R2T20HVishay Sprague0591D477X0004R2T20H-NDRM11.86185Direct
591D477X06R3R2T20HVishay Sprague0591D477X06R3R2T20H-NDRM13.32177Upgrade
591D477X06W3R2T20HVishay Sprague0591D477X06W3R2T20H-NDRM13.32177Upgrade
591D477X9004R2T20HVishay Sprague0591D477X9004R2T20H-NDRM11.86185Upgrade
591D477X96R3R2T20HVishay Sprague0591D477X96R3R2T20H-NDRM13.32177Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM21.35133RM12,810.80
Manufacturers Standard Package
Unit Price without VAT:RM21.35133
Unit Price with VAT:RM23.48646