Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

594D477X9004R2T | |
|---|---|
DigiKey Part Number | 594D477X9004R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D477X9004R2T |
Description | CAP TANT 470UF 10% 4V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D477X9004R2T Models |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D477X9004R2T20H | Vishay Sprague | 0 | 591D477X9004R2T20H-ND | RM11.86185 | Direct |
| 591D477X96R3R2T20H | Vishay Sprague | 0 | 591D477X96R3R2T20H-ND | RM13.32177 | Upgrade |
| 591D477X96W3R2T20H | Vishay Sprague | 0 | 591D477X96W3R2T20H-ND | RM13.32177 | Upgrade |
| 594D477X9010R2T | Vishay Sprague | 0 | 594D477X9010R2T-ND | RM22.20295 | Upgrade |
| 592D477X9004R2T20H | Vishay Sprague | 0 | 592D477X9004R2T20H-ND | RM9.61114 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM21.35133 | RM12,810.80 |
| Unit Price without VAT: | RM21.35133 |
|---|---|
| Unit Price with VAT: | RM23.48646 |




