595D477X9004R2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.58681
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM21.29728
Datasheet
470 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D477X9004R2T

DigiKey Part Number
595D477X9004R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D477X9004R2T
Description
CAP TANT 470UF 10% 4V 2824
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D477X9004R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.148" (3.75mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
592D477X9004R2T20HVishay Sprague0592D477X9004R2T20H-NDRM9.58681Similar
594D477X9004R2TVishay Sprague0594D477X9004R2T-NDRM21.29728Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM15.59373RM9,356.24
Manufacturers Standard Package
Unit Price without VAT:RM15.59373
Unit Price with VAT:RM17.15310