595D277X0004D2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.59370
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM7.94728
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM17.01284
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.72112
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM14.16194
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM10.83800
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM17.01284
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.72112
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM10.83800
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM14.70140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.31104
Datasheet
270 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D277X0004D2T

DigiKey Part Number
595D277X0004D2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D277X0004D2T
Description
CAP TANT 270UF 20% 4V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D277X0004D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.59370RM4,296.85
Manufacturers Standard Package
Unit Price without VAT:RM8.59370
Unit Price with VAT:RM9.45307