Upgrade

597D108X0004R2T | |
|---|---|
DigiKey Part Number | 597D108X0004R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597D108X0004R2T |
Description | CAP TANT 1000UF 20% 4V 3024 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 4 V 3024 (7660 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D108X0004R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM28.59443 | RM8,578.33 |
| Unit Price without VAT: | RM28.59443 |
|---|---|
| Unit Price with VAT: | RM31.45387 |


