Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

678D227M063EK4D | |
|---|---|
DigiKey Part Number | 678D227M063EK4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D227M063EK4D |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 170mOhm @ 20Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 861 mA @ 120 Hz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.032" (26.20mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 20Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D227M063EK4DE3 | Vishay Sprague | 0 | 678D227M063EK4DE3-ND | RM26.57000 | Parametric Equivalent |
| 678D227M063EK4DSR9 | Vishay Sprague | 0 | 678D227M063EK4DSR9-ND | RM28.67758 | Parametric Equivalent |
| ELXV101ELL221ML25S | Chemi-Con | 263 | 565-5014-ND | RM9.18000 | Upgrade |
| UPJ2A221MHD6 | Nichicon | 111 | 493-15684-ND | RM6.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | RM24.22630 | RM5,693.18 |
| Unit Price without VAT: | RM24.22630 |
|---|---|
| Unit Price with VAT: | RM26.64893 |




