678D227M063EK4DE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM24.22630
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.67758
Datasheet

Upgrade


Chemi-Con
In Stock: 263
Unit Price: RM9.18000
Datasheet

Upgrade


Nichicon
In Stock: 111
Unit Price: RM6.70000
Datasheet
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 170mOhm @ 20Hz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D227M063EK4DE3

DigiKey Part Number
678D227M063EK4DE3-ND
Manufacturer
Manufacturer Product Number
678D227M063EK4DE3
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 170mOhm @ 20Hz 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
861 mA @ 120 Hz
Part Status
Active
Impedance
54 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.032" (26.20mm)
ESR (Equivalent Series Resistance)
170mOhm @ 20Hz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
678D227M063EK4DVishay Sprague0678D227M063EK4D-NDRM24.22630Parametric Equivalent
678D227M063EK4DSR9Vishay Sprague0678D227M063EK4DSR9-NDRM28.67758Parametric Equivalent
ELXV101ELL221ML25SChemi-Con263565-5014-NDRM9.18000Upgrade
UPJ2A221MHD6Nichicon111493-15684-NDRM6.70000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
230RM26.57000RM6,111.10
Manufacturers Standard Package
Unit Price without VAT:RM26.57000
Unit Price with VAT:RM29.22700