Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FB156KBA | |
|---|---|
DigiKey Part Number | 718-CWR06FB156KBA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FB156KBA |
Description | CWR06FB156KBA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 10 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB156KB | Vishay Sprague | 0 | 718-CWR06FB156KB-ND | RM89.72400 | Parametric Equivalent |
| CWR06FB156KBB | Vishay Sprague | 0 | 718-CWR06FB156KBB-ND | RM101.89000 | Parametric Equivalent |
| CWR06FB156KBC | Vishay Sprague | 0 | 718-CWR06FB156KBC-ND | RM104.01933 | Parametric Equivalent |
| CWR06FC156KB | Vishay Sprague | 0 | 718-CWR06FC156KB-ND | RM90.81947 | Parametric Equivalent |
| CWR06FC156KB/HR | Vishay Sprague | 0 | 718-CWR06FC156KB/HRTR-ND | RM79.38316 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM93.79987 | RM7,034.99 |
| Unit Price without VAT: | RM93.79987 |
|---|---|
| Unit Price with VAT: | RM103.17986 |


