CWR06FH156KBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM89.72400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM93.79987
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM101.89000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM104.01933
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM90.81947
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM79.38316
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM90.81920
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM94.89480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM86.19640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM103.04600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM105.05320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM79.69200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM71.55875
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM88.32520
Datasheet
New at DigiKey
Image for CWR06FH156KBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06FH156KBA

DigiKey Part Number
718-CWR06FH156KBA-ND
Manufacturer
Manufacturer Product Number
CWR06FH156KBA
Description
CWR06FH156KBA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 10 V 2214 (5634 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2214 (5634 Metric)
Series
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Packaging
Bulk
Height - Seated (Max)
0.085" (2.16mm)
Part Status
Active
Manufacturer Size Code
F
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06FB156KBVishay Sprague0718-CWR06FB156KB-NDRM89.72400Parametric Equivalent
CWR06FB156KBAVishay Sprague0718-CWR06FB156KBA-NDRM93.79987Parametric Equivalent
CWR06FB156KBBVishay Sprague0718-CWR06FB156KBB-NDRM101.89000Parametric Equivalent
CWR06FB156KBCVishay Sprague0718-CWR06FB156KBC-NDRM104.01933Parametric Equivalent
CWR06FC156KBVishay Sprague0718-CWR06FC156KB-NDRM90.81947Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
75RM92.34000RM6,925.50
Unit Price without VAT:RM92.34000
Unit Price with VAT:RM101.57400