M39003/01-2280 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM30.64140
Datasheet

Direct


Vishay Sprague
In Stock: 100
Unit Price: RM37.59000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM23.60300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM22.45010
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM20.96470
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM116.07250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM21.97060
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM23.42090
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.24350
Datasheet
1.5 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2280

DigiKey Part Number
M39003/01-2280-ND
Manufacturer
Manufacturer Product Number
M39003/01-2280
Description
CAP TANT 1.5UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.5 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6067Vishay Sprague0M39003/01-6067-NDRM30.64140Direct
M39003/01-6068Vishay Sprague100M39003/01-6068-NDRM37.59000Direct
M39003/01-2281Vishay Sprague0M39003/01-2281-NDRM23.60300Similar
M39003/01-2521Vishay Sprague0M39003/01-2521-NDRM22.45010Similar
M39003/01-2761Vishay Sprague0M39003/01-2761-NDRM20.96470Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM23.60300RM2,360.30
Unit Price without VAT:RM23.60300
Unit Price with VAT:RM25.96330