Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-2998 | |
|---|---|
DigiKey Part Number | M39003/01-2998-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2998 |
Description | CAP TANT 150UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2278 | Vishay Sprague | 0 | M39003/01-2278-ND | RM54.03500 | Direct |
| M39003/01-2518 | Vishay Sprague | 0 | M39003/01-2518-ND | RM66.24300 | Direct |
| M39003/01-2758 | Vishay Sprague | 0 | M39003/01-2758-ND | RM86.58550 | Direct |
| M39003/01-6062 | Vishay Sprague | 0 | M39003/01-6062-ND | RM164.85750 | Direct |
| M39003/01-6063 | Vishay Sprague | 0 | M39003/01-6063-ND | RM122.26200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM116.07250 | RM2,321.45 |
| Unit Price without VAT: | RM116.07250 |
|---|---|
| Unit Price with VAT: | RM127.67975 |



