M39003/01-2412 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM123.71800
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM126.50950
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM139.31250
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM190.21950
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM142.71050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM129.84650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM135.85300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM168.98250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM233.96700
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2412

DigiKey Part Number
M39003/01-2412-ND
Manufacturer
Manufacturer Product Number
M39003/01-2412
Description
CAP TANT 4.7UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2413Vishay Sprague0M39003/01-2413-NDRM123.71800Direct
M39003/01-2653Vishay Sprague0M39003/01-2653-NDRM126.50950Direct
M39003/01-2893Vishay Sprague0M39003/01-2893-NDRM139.31250Direct
M39003/01-6286Vishay Sprague0M39003/01-6286-NDRM190.21950Direct
M39003/01-6287Vishay Sprague0M39003/01-6287-NDRM142.71050Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM130.08900RM2,601.78
Unit Price without VAT:RM130.08900
Unit Price with VAT:RM143.09790