Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6286 | |
|---|---|
DigiKey Part Number | M39003/01-6286-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6286 |
Description | CAP TANT 4.7UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6286 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5115 | Vishay Sprague | 0 | M39003/01-5115-ND | RM172.92650 | Direct |
| M39003/01-5315 | Vishay Sprague | 0 | M39003/01-5315-ND | RM177.47750 | Direct |
| M39003/01-5515 | Vishay Sprague | 0 | M39003/01-5515-ND | RM194.77000 | Direct |
| M39003/01-5715 | Vishay Sprague | 0 | M39003/01-5715-ND | RM181.84700 | Direct |
| M39003/01-2412 | Vishay Sprague | 0 | M39003/01-2412-ND | RM130.08900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM190.21950 | RM3,804.39 |
| Unit Price without VAT: | RM190.21950 |
|---|---|
| Unit Price with VAT: | RM209.24145 |


