Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2845 | |
|---|---|
DigiKey Part Number | M39003/01-2845-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2845 |
Description | CAP TANT 3.3UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2845 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2365 | Vishay Sprague | 126 | M39003/01-2365-ND | RM49.45000 | Direct |
| M39003/01-2605 | Vishay Sprague | 0 | M39003/01-2605-ND | RM32.58300 | Direct |
| M39003/01-6208 | Vishay Sprague | 0 | M39003/01-6208-ND | RM57.27810 | Direct |
| M39003/01-6209 | Vishay Sprague | 96 | M39003/01-6209-ND | RM62.37000 | Direct |
| M39003/01-6006 | Vishay Sprague | 0 | M39003/01-6006-ND | RM55.33650 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM32.94710 | RM3,294.71 |
| Unit Price without VAT: | RM32.94710 |
|---|---|
| Unit Price with VAT: | RM36.24181 |


