M39003/01-6008 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM28.27500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM31.85490
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM32.94710
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM25.96930
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6008

DigiKey Part Number
M39003/01-6008-ND
Manufacturer
Manufacturer Product Number
M39003/01-6008
Description
CAP TANT 47UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2245Vishay Sprague0M39003/01-2245-NDRM28.27500Direct
M39003/01-2725Vishay Sprague0M39003/01-2725-NDRM31.85490Direct
M39003/01-2845Vishay Sprague0M39003/01-2845-NDRM32.94710Direct
M39003/01-2965Vishay Sprague0M39003/01-2965-NDRM25.96930Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM39.56080RM3,956.08
Unit Price without VAT:RM39.56080
Unit Price with VAT:RM43.51688